-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN3C3MX by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9819
|
Newark | Circular Connector, Plug, 3 Position, Cable, Connector Type:Circular Industrial, Product Range:En3 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Gender:Plug Rohs Compliant: Yes |Switchcraft/conxall EN3C3MX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$6.1600 / $8.0800 | Buy Now |
DISTI #
SC252-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2342 In Stock |
|
$6.2821 / $10.2300 | Buy Now |
DISTI #
502-EN3C3MX
|
Mouser Electronics | Standard Circular Connector 3C MALE CORD W/#20 RoHS: Compliant | 306 |
|
$6.2200 / $9.5000 | Buy Now |
DISTI #
70214349
|
RS | CORD CONNECTOR MALE WEATHERTIGHT #20CONTACTS 3 PIN, EN3 Series Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 3057 |
|
$7.9600 / $10.3300 | Buy Now |
DISTI #
SWCEN3C3MX
|
Heilind Electronics | Americas - 296 in Stock |
|
$7.0938 / $9.0800 | Buy Now | |
|
Onlinecomponents.com | Circular Connector - EN3 Series - Cable Mount Plug - 3 Contacts - Solder Pin - Bayonet. RoHS: Compliant |
129 In Stock |
|
$4.8200 / $8.7900 | Buy Now |
DISTI #
65252725
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2250 | Americas - 125 |
|
$6.3570 / $11.4270 | Buy Now |
DISTI #
EN3C3MX
|
TTI | Standard Circular Connector 3C MALE CORD W/#20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2637 In Stock |
|
$5.6500 / $8.4400 | Buy Now |
DISTI #
SWCEN3C3MX
|
Interstate Connecting Components | 89 |
|
$7.0938 / $9.0800 | Buy Now | |
DISTI #
000000000003167142
|
Sager | Standard Circular Connector 3C MALE CORD W/#20 Min Qty: 1 | 89 |
|
$5.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN3C3MX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3C3MX
Switchcraft Conxall
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | ELASTOMERIC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
The recommended torque for the EN3C3MX connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the jam nut.
Yes, the EN3C3MX connector is designed for outdoor use and can withstand harsh environmental conditions, including rain, snow, and extreme temperatures.
Yes, the EN3C3MX connector is designed to withstand high-vibration environments and can be used in applications such as aerospace, defense, and industrial machinery.
Yes, the EN3C3MX connector is part of the Conxall series and is compatible with other Conxall connectors, allowing for easy integration and interchangeability.
The operating temperature range of the EN3C3MX connector is -55°C to 125°C (-67°F to 257°F), making it suitable for use in a wide range of applications.