Part Details for EN3C14M26SX by Switchcraft Conxall
Results Overview of EN3C14M26SX by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN3C14M26SX Information
EN3C14M26SX by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EN3C14M26SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T3234
|
Newark | En3 Harsh Environment Cable Mount, 14 Contacts, Male, Staggered |Switchcraft/conxall EN3C14M26SX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4600 / $28.1600 | Buy Now |
DISTI #
EN3C14M26SX-ND
|
DigiKey | CONN PLUG MALE 14P GOLD SLDR CUP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6435 | Buy Now |
DISTI #
502-EN3C14M26S
|
Mouser Electronics | Standard Circular Connector 14P MALE CORD RoHS: Compliant | 0 |
|
$17.6400 | Order Now |
DISTI #
70930811
|
RS | Circular Connector, 14 PIN CORD MALE STA Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3200 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Cable End, 14 pos, Male, Staggered Solder Cup RoHS: Compliant | 0 |
|
$15.4700 / $32.4000 | Buy Now |
DISTI #
000000000003630839
|
Sager | Standard Circular Connector 14P MALE CORD Min Qty: 100 | 0 |
|
$18.1400 / $18.3700 | Buy Now |
Part Details for EN3C14M26SX
EN3C14M26SX CAD Models
EN3C14M26SX Part Data Attributes
|
EN3C14M26SX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3C14M26SX
Switchcraft Conxall
Circular Connector, 14 Contact(s), Polyehylene Polymer, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | EN3 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYMER/POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for EN3C14M26SX
This table gives cross-reference parts and alternative options found for EN3C14M26SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3C14M26SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EN3C14M26S | Switchcraft Conxall | Check for Price | Circular Connector, 14 Contact(s), Glass Filled Polyehylene Polymer, Male, Solder Terminal, | EN3C14M26SX vs EN3C14M26S |