Part Details for EMVL350ARA221MJA0G by United Chemi-Con Inc
Results Overview of EMVL350ARA221MJA0G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVL350ARA221MJA0G Information
EMVL350ARA221MJA0G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVL350ARA221MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMVL350ARA221MJA0GCT-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43 In Stock |
|
$0.1583 / $0.9200 | Buy Now |
DISTI #
661-EMVL350ARA221MJA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 379 |
|
$0.2260 / $0.8500 | Buy Now |
DISTI #
EMVL350ARA221MJA0G
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2099 |
|
$0.3110 / $0.8830 | Buy Now |
Part Details for EMVL350ARA221MJA0G
EMVL350ARA221MJA0G CAD Models
EMVL350ARA221MJA0G Part Data Attributes
|
EMVL350ARA221MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVL350ARA221MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 4341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 216 mA | |
Series | MVL | |
Size Code | 4341 | |
Width | 10.3 mm |
EMVL350ARA221MJA0G Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 3-5 seconds. However, it's always best to follow the soldering profile recommended by the manufacturer or the specific assembly process.
-
Yes, the EMVL350ARA221MJA0G is designed to withstand vibrations up to 10Hz to 2000Hz, 10G acceleration. However, it's essential to ensure proper mounting and securing of the capacitor to prevent mechanical stress.
-
The EMVL350ARA221MJA0G is designed for general-purpose use, but it's not optimized for high-frequency applications. For frequencies above 100 kHz, the capacitor's impedance and ESR may increase, affecting its performance. Consult the manufacturer or a capacitor expert for high-frequency applications.
-
The EMVL350ARA221MJA0G has an MSL rating of 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
The EMVL350ARA221MJA0G is rated for operation up to 125°C. While it can tolerate short-term excursions up to 150°C, prolonged exposure above 125°C may affect its reliability and lifespan.