Part Details for EMVA6R3ADA221MF55G by United Chemi-Con Inc
Results Overview of EMVA6R3ADA221MF55G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVA6R3ADA221MF55G Information
EMVA6R3ADA221MF55G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVA6R3ADA221MF55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9257
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Alchip Mva Series Rohs Compliant: Yes |Chemi-Con EMVA6R3ADA221MF55G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
23K4418
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:6.3Mmrohs Compliant: Yes |Chemi-Con EMVA6R3ADA221MF55G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
EMVA6R3ADA221MF55G
|
Avnet Abacus | SMD Aluminum Electrolytic Capacitor Alchip Radial Can SMD 220 F 63 V 2000 hours 85C (Alt: EMVA6R3ADA221MF55G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 99 |
|
RFQ |
Part Details for EMVA6R3ADA221MF55G
EMVA6R3ADA221MF55G CAD Models
EMVA6R3ADA221MF55G Part Data Attributes
|
EMVA6R3ADA221MF55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA6R3ADA221MF55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 88 mA | |
Series | MVA | |
Size Code | 2826 | |
Width | 6.6 mm |
EMVA6R3ADA221MF55G Frequently Asked Questions (FAQ)
-
According to United Chemi-Con, it is recommended to derate the voltage by 10-20% to ensure reliable operation and extend the lifespan of the capacitor.
-
The ESR of the EMVA6R3ADA221MF55G is relatively low, which means it can handle high-frequency switching and reduce energy losses. However, high ESR can lead to increased heat generation and reduced lifespan.
-
The maximum operating temperature for the EMVA6R3ADA221MF55G is 105°C, as specified in the datasheet. Exceeding this temperature can reduce the capacitor's lifespan and reliability.
-
While the EMVA6R3ADA221MF55G is designed to be reliable, it's essential to consider the vibration specifications in the datasheet. If the vibration exceeds the specified limits, it may affect the capacitor's performance and lifespan.
-
The capacitance of the EMVA6R3ADA221MF55G may decrease as the temperature increases. This is a normal characteristic of aluminum electrolytic capacitors, and the datasheet provides temperature coefficient information to help designers account for this variation.