Part Details for EMVA100ADA221MF80G by United Chemi-Con Inc
Results Overview of EMVA100ADA221MF80G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVA100ADA221MF80G Information
EMVA100ADA221MF80G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVA100ADA221MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9203
|
Newark | Aluminum Electrolytic Capacitor 220Uf 10V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Alchip Mva Series Rohs Compliant: Yes |Chemi-Con EMVA100ADA221MF80G RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
23K4344
|
Newark | Aluminum Electrolytic Capacitor 220Uf 10V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Terminals:Solderrohs Compliant: Yes |Chemi-Con EMVA100ADA221MF80G RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C T/R RoHS: Compliant |
4 In Stock |
|
$0.0989 / $0.1836 | Buy Now |
DISTI #
EMVA100ADA221MF80G
|
IBS Electronics | CAP ALUMINUM LYTIC 220UF 10V 20% (6.3 X 7.7MM) SMD 130MA 2000H 85°, C CARDBOARD T/R Min Qty: 1 Package Multiple: 1 | 4 |
|
$0.1286 / $0.2387 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C T/R RoHS: Compliant |
4 In Stock |
|
$0.0989 / $0.1836 | Buy Now |
Part Details for EMVA100ADA221MF80G
EMVA100ADA221MF80G CAD Models
EMVA100ADA221MF80G Part Data Attributes
|
EMVA100ADA221MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA100ADA221MF80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 7.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 130 mA | |
Series | MVA | |
Size Code | 2826 | |
Width | 6.6 mm |
EMVA100ADA221MF80G Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the EMVA100ADA221MF80G is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the EMVA100ADA221MF80G is designed to withstand vibrations up to 10G acceleration, making it suitable for use in high-vibration environments.
-
The ESR of the EMVA100ADA221MF80G is typically around 0.015 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the EMVA100ADA221MF80G is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
The recommended storage condition for the EMVA100ADA221MF80G is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 70%.