Part Details for EMM5077VU by SUMITOMO ELECTRIC Device Innovations Inc
Results Overview of EMM5077VU by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMM5077VU Information
EMM5077VU by SUMITOMO ELECTRIC Device Innovations Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for EMM5077VU
EMM5077VU CAD Models
EMM5077VU Part Data Attributes
|
EMM5077VU
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
EMM5077VU
SUMITOMO ELECTRIC Device Innovations Inc
Wide Band Medium Power Amplifier, 3400MHz Min, 5000MHz Max, ROHS COMPLIANT, HERMETIC SEADLED, CERAMIC, SMT, CASE VU, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUDYNA DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 26 dBm | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 3400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |