Part Details for EMLA350ARA221MJA0G by United Chemi-Con Inc
Results Overview of EMLA350ARA221MJA0G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMLA350ARA221MJA0G Information
EMLA350ARA221MJA0G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMLA350ARA221MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMLA350ARA221MJA0GCT-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
661 In Stock |
|
$0.3192 / $1.2100 | Buy Now |
DISTI #
661-EMLA350ARA221MJA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 395 |
|
$0.2640 / $0.8200 | Buy Now |