Part Details for EMK325BJ106MN-T by TAIYO YUDEN
Results Overview of EMK325BJ106MN-T by TAIYO YUDEN
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK325BJ106MN-T Information
EMK325BJ106MN-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK325BJ106MN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5132
|
Newark | Ceramic Capacitor, 10Uf, 16V, X5R, 20%, 1210, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMK325BJ106MN-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 | Buy Now |
DISTI #
94H8496
|
Newark | Ceramic Capacitor, 10Uf, 16V, X5R, 20%, 1210, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK325BJ106MN-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.0820 | Buy Now |
DISTI #
587-1470-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43033 In Stock |
|
$0.0793 / $0.3900 | Buy Now |
DISTI #
EMK325BJ106MN-T
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 16 V, 1210 [3225 Metric], ? 20%, X5R - Tape and Reel (Alt: EMK325BJ106MN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0671 / $0.0703 | Buy Now |
DISTI #
EMK325BJ106MN-T
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 16 V, 1210 [3225 Metric], ? 20%, X5R - Tape and Reel (Alt: EMK325BJ106MN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 / $0.0746 | Buy Now |
DISTI #
963-EMK325BJ106MN-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE32NSB5106MT RPLCMT PN 16V 10uF X5R 1210 20% RoHS: Compliant | 4408 |
|
$0.0770 / $0.3900 | Buy Now |
|
Future Electronics | 1210 10 uF 16 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 52000Reel |
|
$0.1040 / $0.1070 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.0663 / $0.0763 | Buy Now |
DISTI #
85244334
|
Verical | EMK325BJ106MN-T Taiyo Yuden Capacitor Ceramic Multilayer 10uF 16V X5R 20% Pad SMD 1210 85°C T/R - Arrow.com RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2406 | Americas - 12000 |
|
$0.1584 / $0.1863 | Buy Now |
DISTI #
88798519
|
Verical | EMK325BJ106MN-T Taiyo Yuden Capacitor Ceramic Multilayer 10uF 16V X5R 20% Pad SMD 1210 85°C T/R - Arrow.com RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2505 | Americas - 6000 |
|
$0.0875 / $0.0992 | Buy Now |
Part Details for EMK325BJ106MN-T
EMK325BJ106MN-T CAD Models
EMK325BJ106MN-T Part Data Attributes
|
EMK325BJ106MN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK325BJ106MN-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for EMK325BJ106MN-T
This table gives cross-reference parts and alternative options found for EMK325BJ106MN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK325BJ106MN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1210MKX5R7BB106 | YAGEO Corporation | $0.2545 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | EMK325BJ106MN-T vs CC1210MKX5R7BB106 |
C1210C106M4PACTU | KEMET Corporation | $0.7836 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | EMK325BJ106MN-T vs C1210C106M4PACTU |
MLASE32NSB5106MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | EMK325BJ106MN-T vs MLASE32NSB5106MTNA01 |
C1210C106M4PAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | EMK325BJ106MN-T vs C1210C106M4PAC |
EMK325BJ106MN | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 10uF, 1210 | EMK325BJ106MN-T vs EMK325BJ106MN |
CC1210B106M1 | Strong Capacitor Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | EMK325BJ106MN-T vs CC1210B106M1 |
C1210C106M4PAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | EMK325BJ106MN-T vs C1210C106M4PAC7215 |
222278213776 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EMK325BJ106MN-T vs 222278213776 |
CC1210MRX5R7BB106 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EMK325BJ106MN-T vs CC1210MRX5R7BB106 |
MSASE32NSB5106MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | EMK325BJ106MN-T vs MSASE32NSB5106MTNA01 |
EMK325BJ106MN-T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the EMK325BJ106MN-T is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the EMK325BJ106MN-T is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 axes.
-
The EMK325BJ106MN-T has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity.
-
Yes, the EMK325BJ106MN-T is AEC-Q200 qualified, which means it meets the stringent requirements for use in automotive applications.
-
The ESR of the EMK325BJ106MN-T is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and operating conditions.