-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK325B7226KMHP by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5969
|
Newark | Capacitor, Mlcc, 22Uf, 16V, 1210, Capacitance:22Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mmrohs Compliant: Yes |Taiyo Yuden EMK325B7226KMHP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 830 |
|
$0.1940 / $0.4240 | Buy Now |
DISTI #
95Y0799
|
Newark | Capacitor, Mlcc, 22Uf, 16V, 1210, Capacitance:22Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mmrohs Compliant: Yes |Taiyo Yuden EMK325B7226KMHP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2430 | Buy Now |
DISTI #
587-5428-1-ND
|
DigiKey | CAP CER 22UF 16V X7R 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3039 In Stock |
|
$0.1911 / $0.7300 | Buy Now |
DISTI #
EMK325B7226KMHP
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 16 V, 1210 [3225 Metric], ? 10%, X7R - Tape and Reel (Alt: EMK325B7226KMHP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 171000 |
|
$0.1622 / $0.1743 | Buy Now |
DISTI #
963-EMK325B7226KMHP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE32MSB7226KP RPLCMT PN 16V 22uF X7R 1210 AEC-Q200 RoHS: Compliant | 69441 |
|
$0.1780 / $0.5200 | Buy Now |
|
Future Electronics | 22µF ±10% 16V Ceramic Capacitor X7R 1210 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 94000Reel |
|
$0.1720 / $0.1810 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 16VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
20000 On Order |
|
$0.1606 / $0.1779 | Buy Now |
DISTI #
83692024
|
Verical | Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2426 | Americas - 23000 |
|
$0.2631 / $0.3094 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 22UF, 16V, X7R, 10%, SMD, 1210 | 647 |
|
$0.1880 / $0.4029 | Buy Now |
DISTI #
EMK325B7226KMHP
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE32MSB7226KP RPLCMT PN 16V 22uF X7R 1210 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 219000 In Stock |
|
$0.1680 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK325B7226KMHP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK325B7226KMHP
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
The recommended land pattern for the EMK325B7226KMHP is a rectangular pad with a size of 3.2mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape.
The EMK325B7226KMHP is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to bake it at 125°C for 24 hours before reflow soldering if it has been exposed to moisture for more than 72 hours.
The maximum reflow temperature for the EMK325B7226KMHP is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
The EMK325B7226KMHP is designed to withstand vibrations up to 10G, but it is recommended to perform additional testing and validation to ensure the capacitor's performance in high-vibration environments.
To ensure the reliability of the EMK325B7226KMHP in high-temperature applications, it is recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.