Part Details for EMK107BJ105MK-T by TAIYO YUDEN
Results Overview of EMK107BJ105MK-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK107BJ105MK-T Information
EMK107BJ105MK-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK107BJ105MK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R7152
|
Newark | Cap, 1Uf, 16V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105MK-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
02AH5357
|
Newark | Cap, 1Uf, 16V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105MK-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0400 | Buy Now |
DISTI #
587-6281-1-ND
|
DigiKey | CAP CER 1UF 16V X5R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0228 / $0.1000 | Buy Now |
DISTI #
EMK107BJ105MK-T
|
Avnet Americas | - Tape and Reel (Alt: EMK107BJ105MK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0130 | Buy Now |
DISTI #
963-EMK107BJ105MK-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE16KTB5105MT RPLCMT PN 16V 1uF X5R 0603 20% RoHS: Compliant | 7360 |
|
$0.0190 / $0.1200 | Buy Now |
|
Future Electronics | 0603 16v X5R 1mF 20% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 4000Reel |
|
$0.0122 / $0.0133 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 16VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0125 / $0.0183 | Buy Now |
DISTI #
33364217
|
Verical | Cap Ceramic 1uF 16V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 2253 Package Multiple: 1 | Americas - 26335 |
|
$0.0215 / $0.0291 | Buy Now |
|
Future Electronics | 0603 16v X5R 1mF 20% - Multilayer Ceramic Capacitors Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.0122 / $0.0133 | Buy Now |
DISTI #
EMK107BJ105MK-T
|
Chip One Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 26335 |
|
$0.0194 / $0.0947 | Buy Now |
Part Details for EMK107BJ105MK-T
EMK107BJ105MK-T CAD Models
EMK107BJ105MK-T Part Data Attributes
|
EMK107BJ105MK-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107BJ105MK-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for EMK107BJ105MK-T
This table gives cross-reference parts and alternative options found for EMK107BJ105MK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107BJ105MK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSASE16KTB5105MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | EMK107BJ105MK-T vs MSASE16KTB5105MTNA01 |
MLASE16KTB5105MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | EMK107BJ105MK-T vs MLASE16KTB5105MTNA01 |
GRM185R61C105ME44J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EMK107BJ105MK-T vs GRM185R61C105ME44J |
EMK107BJ105MK-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the EMK107BJ105MK-T can be found in the TAIYO YUDEN's recommended land pattern document, which is usually available on their website or through their sales representative. The document provides detailed information on the recommended pad size, shape, and spacing for optimal mounting and reliability.
-
The EMK107BJ105MK-T is a high-frequency capacitor designed to handle high-frequency noise and ripple. Its low equivalent series resistance (ESR) and high self-resonant frequency (SRF) make it suitable for decoupling and filtering applications. However, the actual performance may vary depending on the specific application and circuit design. It's recommended to consult with a TAIYO YUDEN application engineer or perform simulations to ensure the capacitor meets the specific requirements.
-
The EMK107BJ105MK-T is a general-purpose capacitor and may not meet the specific requirements for automotive applications, such as AEC-Q200. TAIYO YUDEN offers a range of automotive-grade capacitors that meet the AEC-Q200 standard, and it's recommended to use those specific products for automotive applications.
-
The maximum operating temperature for the EMK107BJ105MK-T is 125°C, as specified in the datasheet. However, the capacitor's performance and reliability may degrade at higher temperatures, and it's recommended to derate the capacitor's voltage and current ratings accordingly.
-
The EMK107BJ105MK-T is a surface-mount device (SMD) and may be susceptible to vibration-induced failures. TAIYO YUDEN recommends using their vibration-resistant capacitors, such as the VR series, for high-vibration environments. However, the EMK107BJ105MK-T can still be used in moderate vibration environments with proper mounting and design considerations.