Part Details for EMK107BJ105MAHT by TAIYO YUDEN
Results Overview of EMK107BJ105MAHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK107BJ105MAHT Information
EMK107BJ105MAHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK107BJ105MAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1154
|
Newark | Cap, Mlcc, 0603, 16V, X5R, 1Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105MAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0290 | Buy Now |
DISTI #
587-6309-1-ND
|
DigiKey | CAP CER 1UF 16V X5R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7621 In Stock |
|
$0.0114 / $0.1000 | Buy Now |
DISTI #
EMK107BJ105MAHT
|
Avnet Americas | - Tape and Reel (Alt: EMK107BJ105MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0107 | Buy Now |
DISTI #
963-EMK107BJ105MAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE168SB5105MT RPLCMT PN 16V 1uF X5R 0603 20% AEC-Q200 RoHS: Compliant | 11198 |
|
$0.0110 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 16VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0097 / $0.0146 | Buy Now |
DISTI #
49297137
|
Verical | Cap Ceramic 1uF 16V X5R 20% Pad SMD 0603 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3572 Package Multiple: 1 | Americas - 43050 |
|
$0.0221 / $0.0528 | Buy Now |
DISTI #
EMK107BJ105MAHT
|
Chip One Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 43050 |
|
$0.0092 / $0.0528 | Buy Now |
Part Details for EMK107BJ105MAHT
EMK107BJ105MAHT CAD Models
EMK107BJ105MAHT Part Data Attributes
|
EMK107BJ105MAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107BJ105MAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
EMK107BJ105MAHT Frequently Asked Questions (FAQ)
-
The recommended land pattern for the EMK107BJ105MAHT is a rectangular pad with a size of 2.5mm x 1.6mm, with a solder mask clearance of 0.2mm. It's recommended to follow the IPC-7351 standard for land pattern design.
-
The EMK107BJ105MAHT is rated for operation up to 125°C, but it's not recommended to use it in applications that exceed 105°C for extended periods. Prolonged exposure to high temperatures can affect the capacitor's reliability and lifespan.
-
Handle the EMK107BJ105MAHT by the edges or the body, avoiding touching the terminations or the capacitor's surface. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage.
-
The EMK107BJ105MAHT is not hermetically sealed, so it's not recommended for use in humid environments. However, it's designed to withstand normal humidity levels (RH 60% or less). If you need to use it in a humid environment, consider applying a conformal coating or using a hermetically sealed capacitor.
-
The ESR of the EMK107BJ105MAHT is not explicitly stated in the datasheet, but it's typically around 0.05 ohms for this type of capacitor. You can contact TAIYO YUDEN or a authorized distributor for more information.