-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK105BJ105KV8F by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9866
|
Newark | Cap,0402,x5R,16V,1Uf10% |Taiyo Yuden EMK105BJ105KV8F RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
587-EMK105BJ105KV8FTR-ND
|
DigiKey | CAP CER 1UF 16V X5R 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0112 | Buy Now |
DISTI #
EMK105BJ105KV8F
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X5R, 0402 [1005 Metric] (Alt: EMK105BJ105KV8F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0071 / $0.0075 | Buy Now |
DISTI #
963-EMK105BJ105KV8F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-BASE105SB5105KF RPLCMT PN 16V 1uF X5R 0402 10% RoHS: Compliant | 27378 |
|
$0.0090 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0067 / $0.0090 | Buy Now |
DISTI #
EMK105BJ105KV8F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-BASE105SB5105KF RPLCMT PN 16V 1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0069 / $0.0079 | Buy Now |
|
Vyrian | Capacitors | 50576 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK105BJ105KV8F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105BJ105KV8F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
The recommended land pattern for the EMK105BJ105KV8F can be found in the TAIYO YUDEN's capacitor land pattern document, which is usually available on their website or through their sales representative. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
The EMK105BJ105KV8F is a high-frequency capacitor designed to handle high-frequency noise and ripple. Its internal construction and materials are optimized to minimize equivalent series resistance (ESR) and equivalent series inductance (ESL), making it suitable for high-frequency applications. However, the actual performance may vary depending on the specific application and circuit design.
The EMK105BJ105KV8F capacitor is not specifically designed for automotive applications, and its operating temperature range may not meet the requirements of some automotive specifications. However, it's essential to check the capacitor's specifications and consult with TAIYO YUDEN's sales representative or application engineers to determine its suitability for a particular automotive application.
The EMK105BJ105KV8F capacitor has a maximum operating temperature of 105°C, which may not be suitable for high-temperature applications. However, TAIYO YUDEN offers other capacitor series with higher temperature ratings, such as the EMK105BJ225KV8F, which has a maximum operating temperature of 125°C. It's essential to check the capacitor's specifications and consult with TAIYO YUDEN's sales representative or application engineers to determine its suitability for a particular high-temperature application.
The EMK105BJ105KV8F capacitor is designed to meet the requirements of the IEC 60384-14 standard for capacitors, which includes testing for moisture and humidity. However, it's essential to follow proper storage and handling procedures to prevent moisture absorption and ensure the capacitor's reliability. TAIYO YUDEN also recommends baking the capacitors before use in high-reliability applications.