-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK105ABJ225KV-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0762
|
Newark | Cap ,mlcc ,0402,16V ,x5R,2.2Uf10% Rohs Compliant: Yes |Taiyo Yuden EMK105ABJ225KV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0330 | Buy Now |
DISTI #
587-6002-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0402 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55250 In Stock |
|
$0.0204 / $0.1600 | Buy Now |
DISTI #
EMK105ABJ225KV-F
|
Avnet Americas | TYCEMK105ABJ225KV-F MLCC 0402 10% X5R - Tape and Reel (Alt: EMK105ABJ225KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0182 / $0.0209 | Buy Now |
DISTI #
EMK105ABJ225KV-F
|
Avnet Americas | TYCEMK105ABJ225KV-F MLCC 0402 10% X5R - Tape and Reel (Alt: EMK105ABJ225KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0209 | Buy Now |
DISTI #
963-EMK105ABJ225KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE105AB5225KF RPLCMT PN 16V 2.2uF X5R 0402 10% RoHS: Compliant | 62718 |
|
$0.0210 / $0.1600 | Buy Now |
|
Future Electronics | 0402 16 V X5R 2.2 uF ±10 % Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0200 / $0.0207 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0168 / $0.0190 | Buy Now |
DISTI #
30616206
|
Verical | Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1737 Package Multiple: 1 | Americas - 33813 |
|
$0.0211 / $0.0350 | Buy Now |
DISTI #
88764001
|
Verical | Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2514 | Americas - 20000 |
|
$0.0221 / $0.0247 | Buy Now |
DISTI #
EMK105ABJ225KV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE105AB5225KF RPLCMT PN 16V 2.2uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0179 / $0.0201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK105ABJ225KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105ABJ225KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for EMK105ABJ225KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105ABJ225KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005X5R1C225K050BC | TDK Corporation | $0.0461 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | EMK105ABJ225KV-F vs C1005X5R1C225K050BC |
GRM155R61C225KE11D | Murata Manufacturing Co Ltd | $0.0480 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | EMK105ABJ225KV-F vs GRM155R61C225KE11D |
GRM155R61C225KE44D | Murata Manufacturing Co Ltd | $0.0553 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | EMK105ABJ225KV-F vs GRM155R61C225KE44D |
MLASE105AB5225KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | EMK105ABJ225KV-F vs MLASE105AB5225KFNA01 |
CC0402KRX5R7BB225 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | EMK105ABJ225KV-F vs CC0402KRX5R7BB225 |
GRT155R61C225KE13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | EMK105ABJ225KV-F vs GRT155R61C225KE13D |
GXT155R61C225KE13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | EMK105ABJ225KV-F vs GXT155R61C225KE13D |
MSASE105AB5225KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | EMK105ABJ225KV-F vs MSASE105AB5225KFNA01 |
The recommended soldering temperature profile for the EMK105ABJ225KV-F is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the EMK105ABJ225KV-F is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
The ESR of the EMK105ABJ225KV-F is approximately 50 mΩ at 100 kHz and 20°C.
Yes, the EMK105ABJ225KV-F is designed to operate in humid environments, with a moisture sensitivity level of 3, and can withstand 85°C/85% RH for 1000 hours.
The recommended land pattern for the EMK105ABJ225KV-F is a rectangular pad with a size of 3.5 mm x 2.5 mm, with a solder mask opening of 3.1 mm x 2.1 mm.