Part Details for EMI-SS-124D by Good Sky Electric Co Ltd
Results Overview of EMI-SS-124D by Good Sky Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMI-SS-124D Information
EMI-SS-124D by Good Sky Electric Co Ltd is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX330SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLM21HE122BH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm POWRTRN |
Price & Stock for EMI-SS-124D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Relay SPDT 12A 24V 1440R | 10 |
|
RFQ |
Part Details for EMI-SS-124D
EMI-SS-124D CAD Models
EMI-SS-124D Part Data Attributes
|
EMI-SS-124D
Good Sky Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EMI-SS-124D
Good Sky Electric Co Ltd
Electromechanical Relay, SPDT, Latched, 31.2VDC (Coil), 12A (Contact), 300VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOOD SKY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 12.6 mm | |
Body Height | 15.8 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Power Rating R Load | 360W@300VDC | |
Contact (DC) Max Rating R Load | 12A@300VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.6mm x 15.8mm | |
Reference Standard | TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 8 ms | |
Sealing | FLUX-TIGHT | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |
EMI-SS-124D Frequently Asked Questions (FAQ)
-
The operating temperature range for the EMI-SS-124D is -40°C to 85°C, as per the manufacturer's recommendation.
-
Yes, the EMI-SS-124D is compliant with UL 94V-0, a safety standard for flammability of plastic materials.
-
The recommended PCB layout and spacing for the EMI-SS-124D can be found in the manufacturer's application note, which provides guidelines for optimal performance and reduced EMI.
-
Yes, the EMI-SS-124D is designed to withstand high-vibration environments, with a vibration resistance of 10G (10-2000Hz) as per the manufacturer's specifications.
-
The typical lead time for delivery of the EMI-SS-124D is 4-6 weeks, depending on the quantity and availability of the component.