Part Details for EMH2408-TL-H by onsemi
Results Overview of EMH2408-TL-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMH2408-TL-H Information
EMH2408-TL-H by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for EMH2408-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85981914
|
Verical | Trans MOSFET N-CH Si 20V 4A 8-Pin SOT-383FL T/R Min Qty: 1515 Package Multiple: 1 Date Code: 1301 | Americas - 5270 |
|
$0.2476 | Buy Now |
DISTI #
85986992
|
Verical | Trans MOSFET N-CH Si 20V 4A 8-Pin SOT-383FL T/R Min Qty: 1515 Package Multiple: 1 Date Code: 1801 | Americas - 3000 |
|
$0.2476 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 8270 |
|
$0.1228 / $0.1981 | Buy Now |
Part Details for EMH2408-TL-H
EMH2408-TL-H CAD Models
EMH2408-TL-H Part Data Attributes
|
EMH2408-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMH2408-TL-H
onsemi
N-Channel Power MOSFET, 20V, 4A, 45mΩ, Dual EMH8, SOT-383FL / EMH8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-383FL / EMH8 | |
Pin Count | 8 | |
Manufacturer Package Code | 419AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN BISMUTH |