Part Details for EMH1FHAT2R by ROHM Semiconductor
Results Overview of EMH1FHAT2R by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMH1FHAT2R Information
EMH1FHAT2R by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for EMH1FHAT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4879
|
Newark | Rf Transistor, Aec-Q101, Npn, 22K/22K, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:22Kohm, Resistor Rohs Compliant: Yes |Rohm EMH1FHAT2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
EMH1FHAT2RCT-ND
|
DigiKey | TRANS PREBIAS 2NPN 100MA EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0413 / $0.3200 | Buy Now |
DISTI #
755-EMH1FHAT2R
|
Mouser Electronics | Digital Transistors NPN+NPN SOT-563 50V VCC 0.1A IC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
42111776
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW Automotive 6-Pin EMT T/R RoHS: Compliant Min Qty: 758 Package Multiple: 1 Date Code: 1901 | Americas - 8000 |
|
$0.0911 / $0.0997 | Buy Now |
|
Bristol Electronics | 7598 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.1120 / $0.5600 | Buy Now | |
|
Quest Components | 6078 |
|
$0.1176 / $0.6720 | Buy Now | |
DISTI #
EMH1FHAT2R
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 150mW, SOT563, R1: 22kΩ Min Qty: 5 | 0 |
|
$0.0569 / $0.1436 | RFQ |
DISTI #
EMH1FHAT2R
|
Avnet Silica | Transistor Digital BJT NPN 100mA 6Pin SOT563 TR (Alt: EMH1FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EMH1FHAT2R
EMH1FHAT2R CAD Models
EMH1FHAT2R Part Data Attributes
|
EMH1FHAT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMH1FHAT2R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-107C, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |