Part Details for EMH1307-TL-H by onsemi
Results Overview of EMH1307-TL-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMH1307-TL-H Information
EMH1307-TL-H by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for EMH1307-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85986978
|
Verical | Trans MOSFET P-CH Si 20V 6.5A 8-Pin SOT-383FL T/R Min Qty: 1622 Package Multiple: 1 Date Code: 1401 | Americas - 3000 |
|
$0.2313 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1147 / $0.1850 | Buy Now |
Part Details for EMH1307-TL-H
EMH1307-TL-H CAD Models
EMH1307-TL-H Part Data Attributes
|
EMH1307-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMH1307-TL-H
onsemi
P-Channel Power MOSFET, -20V, -6.5A, 26mΩ, Single EMH8, SOT-383FL / EMH8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 8 | |
Manufacturer Package Code | 419AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |