Part Details for EMD53T2R by ROHM Semiconductor
Results Overview of EMD53T2R by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMD53T2R Information
EMD53T2R by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for EMD53T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6146
|
Newark | Digital Transistor, 50V, 0.1A, Digital Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Rohs Compliant: Yes |Rohm EMD53T2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0970 / $0.3800 | Buy Now |
DISTI #
EMD53T2RCT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 50V EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6665 In Stock |
|
$0.0545 / $0.3800 | Buy Now |
DISTI #
755-EMD53T2R
|
Mouser Electronics | Digital Transistors 3-Phase Brushless Fan Motor Driver RoHS: Compliant | 6020 |
|
$0.0620 / $0.3800 | Buy Now |
DISTI #
36564866
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin EMT T/R RoHS: Compliant Min Qty: 878 Package Multiple: 1 Date Code: 2001 | Americas - 1936 |
|
$0.0833 / $0.0861 | Buy Now |
|
Quest Components | 1548 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
EMD53T2R
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 1 | 0 |
|
$0.0388 / $0.2339 | RFQ |
DISTI #
EMD53T2R
|
Avnet Silica | Transistor Digital BJT NPNPNP 100mA 6Pin SOT563 TR (Alt: EMD53T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EMD53T2R
EMD53T2R CAD Models
EMD53T2R Part Data Attributes
|
EMD53T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMD53T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, EMT6, SC-107C, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, EMT6, SC-107C, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
EMD53T2R Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range (up to 125°C) and consider the derating curves provided in the datasheet. Additionally, ensure proper thermal design, including a heat sink or thermal interface material, and consider using a thermistor or temperature sensor to monitor the device temperature.
-
ROHM recommends a soldering profile with a peak temperature of 260°C, a dwell time above 217°C of 30-60 seconds, and a total process time of 60-120 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
The EMD53T2R is an ESD-sensitive device, so it's crucial to handle it with care. Use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device pins or handling the device in a way that could generate static electricity.
-
ROHM recommends storing the EMD53T2R in a dry, cool place (temperature range: 5°C to 30°C, humidity: 60% or less) away from direct sunlight and moisture. Avoid storing the device in a location with high temperatures, high humidity, or exposure to corrosive substances.