Part Details for EMC3DXV5T5G by onsemi
Results Overview of EMC3DXV5T5G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMC3DXV5T5G Information
EMC3DXV5T5G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for EMC3DXV5T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85982272
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 500mW 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 3979 Package Multiple: 1 Date Code: 1601 | Americas - 32673 |
|
$0.0704 / $0.0943 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 32673 |
|
$0.0563 / $0.0908 | Buy Now |
DISTI #
EMC3DXV5T5G
|
Avnet Silica | Trans Digital BJT NPNPNP 50V 100mA 5Pin SOT553 TR (Alt: EMC3DXV5T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EMC3DXV5T5G
EMC3DXV5T5G CAD Models
EMC3DXV5T5G Part Data Attributes
|
EMC3DXV5T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMC3DXV5T5G
onsemi
Complementary Bipolar Digital Transistor (BRT), SOT-553, 5 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for EMC3DXV5T5G
This table gives cross-reference parts and alternative options found for EMC3DXV5T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC3DXV5T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMC3DXV5T5 | onsemi | Check for Price | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463B-01, 5 PIN | EMC3DXV5T5G vs EMC3DXV5T5 |
EMC3DXV5T1G | Rochester Electronics LLC | Check for Price | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463B-01, 5 PIN | EMC3DXV5T5G vs EMC3DXV5T1G |
EMC3DXV5T5 | Rochester Electronics LLC | Check for Price | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463B-01, 5 PIN | EMC3DXV5T5G vs EMC3DXV5T5 |
EMC3DXV5T1 | onsemi | Check for Price | Complementary Bipolar Digital Transistor (BRT), SOT-553, 5 LEAD, 4000-REEL | EMC3DXV5T5G vs EMC3DXV5T1 |
EMC3DXV5T1G | onsemi | Check for Price | Complementary Bipolar Digital Transistor (BRT), SOT-553, 5 LEAD, 4000-REEL | EMC3DXV5T5G vs EMC3DXV5T1G |