Part Details for EMC3DXV5T5 by Rochester Electronics LLC
Results Overview of EMC3DXV5T5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMC3DXV5T5 Information
EMC3DXV5T5 by Rochester Electronics LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for EMC3DXV5T5
EMC3DXV5T5 CAD Models
EMC3DXV5T5 Part Data Attributes
|
EMC3DXV5T5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EMC3DXV5T5
Rochester Electronics LLC
100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463B-01, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, CASE 463B-01, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | CASE 463B-01 | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | CASCADED, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for EMC3DXV5T5
This table gives cross-reference parts and alternative options found for EMC3DXV5T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC3DXV5T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMC3DXV5T5 | onsemi | Check for Price | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463B-01, 5 PIN | EMC3DXV5T5 vs EMC3DXV5T5 |
EMC3DXV5T1G | Rochester Electronics LLC | Check for Price | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463B-01, 5 PIN | EMC3DXV5T5 vs EMC3DXV5T1G |
EMC3DXV5T1 | onsemi | Check for Price | Complementary Bipolar Digital Transistor (BRT), SOT-553, 5 LEAD, 4000-REEL | EMC3DXV5T5 vs EMC3DXV5T1 |
EMC3DXV5T1G | onsemi | Check for Price | Complementary Bipolar Digital Transistor (BRT), SOT-553, 5 LEAD, 4000-REEL | EMC3DXV5T5 vs EMC3DXV5T1G |
EMC3DXV5T5G | onsemi | Check for Price | Complementary Bipolar Digital Transistor (BRT), SOT-553, 5 LEAD, 8000-REEL | EMC3DXV5T5 vs EMC3DXV5T5G |