Part Details for EMC2106-DZK by Microchip Technology Inc
Results Overview of EMC2106-DZK by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMC2106-DZK Information
EMC2106-DZK by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for EMC2106-DZK
EMC2106-DZK CAD Models
EMC2106-DZK Part Data Attributes
|
EMC2106-DZK
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC2106-DZK
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, QCC28, 5 X 5 MM, ROHS COMPLIANT, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for EMC2106-DZK
This table gives cross-reference parts and alternative options found for EMC2106-DZK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2106-DZK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMC2106-DZK-TR | Microchip Technology Inc | $2.5200 | EMC2106-DZK-TR | EMC2106-DZK vs EMC2106-DZK-TR |