Part Details for EM3586-RTR by Silicon Laboratories Inc
Results Overview of EM3586-RTR by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EM3586-RTR Information
EM3586-RTR by Silicon Laboratories Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EM3586-RTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3014-1-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
314 In Stock |
|
$7.7125 / $13.0900 | Buy Now |
DISTI #
634-EM3586-RTR
|
Mouser Electronics | RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM+USB RoHS: Compliant | 0 |
|
Order Now | |
|
Braemac Americas-Symmetry | ZigBee/802.15.4--512 kB flash+32 kB RAM+USB Min Qty: 1 | 0 |
|
$8.3100 | Buy Now |
Part Details for EM3586-RTR
EM3586-RTR CAD Models
EM3586-RTR Part Data Attributes
|
EM3586-RTR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EM3586-RTR
Silicon Laboratories Inc
Microprocessor Circuit, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, PLASTIC, MO-220VKKD-4, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, PLASTIC, MO-220VKKD-4, QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.18 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
EM3586-RTR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Use the lowest possible frequency and transmission power settings for your application. Disable unnecessary peripherals and use the device's built-in power-saving modes, such as the 'sleep' mode, to reduce power consumption.
-
The maximum transmission distance depends on the environment, antenna design, and transmission power. In ideal conditions, the EM3586-RTR can achieve a transmission distance of up to 100 meters. However, this can be affected by obstacles, interference, and other factors.
-
Implement error-checking mechanisms, such as CRC or checksum, to detect data corruption. Use a reliable data transmission protocol, such as IEEE 802.15.4, and implement retries and acknowledgments to ensure data delivery.
-
Yes, the EM3586-RTR can be used with an external antenna. However, ensure that the antenna is designed for the 2.4 GHz frequency band and has a 50-ohm impedance matching to minimize signal reflections.