Part Details for ELYI-K62C5-0LPGS-P6500 by Everlight Electronics Co Ltd
Results Overview of ELYI-K62C5-0LPGS-P6500 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELYI-K62C5-0LPGS-P6500 Information
ELYI-K62C5-0LPGS-P6500 by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELYI-K62C5-0LPGS-P6500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1343-1-ND
|
DigiKey | LED YI COOL WHT 6500K 70CRI 8SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$11.1400 | Buy Now |
Part Details for ELYI-K62C5-0LPGS-P6500
ELYI-K62C5-0LPGS-P6500 CAD Models
ELYI-K62C5-0LPGS-P6500 Part Data Attributes
|
ELYI-K62C5-0LPGS-P6500
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELYI-K62C5-0LPGS-P6500
Everlight Electronics Co Ltd
Single Color LED, Cool White, 5.7mm, ROHS COMPLIANT, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | 2 BANKS, SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.28 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 5.7 mm | |
Surface Mount | YES | |
Viewing Angle | 105 deg |
Alternate Parts for ELYI-K62C5-0LPGS-P6500
This table gives cross-reference parts and alternative options found for ELYI-K62C5-0LPGS-P6500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELYI-K62C5-0LPGS-P6500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELYI-K62C5-0LPGS-P5700 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 5.7mm, ROHS COMPLIANT, SMD, 8 PIN | ELYI-K62C5-0LPGS-P6500 vs ELYI-K62C5-0LPGS-P5700 |
ELYI-K52C5-0LPGS-P5000 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 5.7mm, ROHS COMPLIANT, SMD, 8 PIN | ELYI-K62C5-0LPGS-P6500 vs ELYI-K52C5-0LPGS-P5000 |
ELYI-K42C5-0LPGS-P5000 | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, 5.7mm, ROHS COMPLIANT, SMD, 8 PIN | ELYI-K62C5-0LPGS-P6500 vs ELYI-K42C5-0LPGS-P5000 |