Part Details for ELXS401VSN331MQ40S by Chemi-Con
Results Overview of ELXS401VSN331MQ40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELXS401VSN331MQ40S Information
ELXS401VSN331MQ40S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for ELXS401VSN331MQ40S
ELXS401VSN331MQ40S CAD Models
ELXS401VSN331MQ40S Part Data Attributes
|
ELXS401VSN331MQ40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXS401VSN331MQ40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.09 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1470 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXS401VSN331MQ40S
This table gives cross-reference parts and alternative options found for ELXS401VSN331MQ40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXS401VSN331MQ40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKMR401VSN331MQ40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | ELXS401VSN331MQ40S vs EKMR401VSN331MQ40S |
EKMS401VNN331MQ40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | ELXS401VSN331MQ40S vs EKMS401VNN331MQ40S |
HG2G337M25040HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | ELXS401VSN331MQ40S vs HG2G337M25040HA |
ELXS401VSN331MQ40S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 3 seconds or less, and 240°C (464°F) for 5 seconds or less. It's essential to follow the soldering profile recommended by Chemi-Con to prevent damage to the capacitor.
-
Yes, the ELXS401VSN331MQ40S is designed to withstand vibrations up to 10Hz to 2000Hz, 10G acceleration. However, it's crucial to ensure proper mounting and secure the capacitor to prevent mechanical stress.
-
The ELXS401VSN331MQ40S is designed for high-frequency applications, with a self-resonant frequency of 100 kHz or higher. However, it's essential to consider the capacitor's impedance characteristics and ESR (Equivalent Series Resistance) when operating at high frequencies.
-
The ELXS401VSN331MQ40S has a maximum operating temperature of 125°C (257°F). While it can operate at high temperatures, it's essential to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
It's recommended to store the ELXS401VSN331MQ40S in a dry, cool place with a temperature range of 5°C to 30°C (41°F to 86°F) and humidity below 70%. Avoid storing the capacitor in direct sunlight or near heat sources.