Part Details for ELXS401VSN221MQ30S by United Chemi-Con Inc
Results Overview of ELXS401VSN221MQ30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELXS401VSN221MQ30S Information
ELXS401VSN221MQ30S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELXS401VSN221MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4630116
|
Farnell | CAP, ALU ELEC, 220UF, 400V, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 200 |
|
$3.2843 / $6.7974 | Buy Now |
DISTI #
565-ELXS401VSN221MQ30S-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
326 In Stock |
|
$2.3611 / $5.6600 | Buy Now |
DISTI #
661-ELXS401VSN221MQ3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 400Volts Snap-In RoHS: Compliant | 15 |
|
$2.4300 / $5.5700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 400V 20% (25.4 X 30mm) Snap-In 10mm 1130mA 5000h 105°C Automotive RoHS: Compliant | 0 |
|
$3.4800 / $5.0800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 400V 20% (25.4 X 30mm) Snap-In 10mm 1130mA 5000h 105°C Automotive RoHS: Compliant | 0 |
|
$3.4800 / $5.0800 | Buy Now |
Part Details for ELXS401VSN221MQ30S
ELXS401VSN221MQ30S CAD Models
ELXS401VSN221MQ30S Part Data Attributes
|
ELXS401VSN221MQ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS401VSN221MQ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1130 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |
ELXS401VSN221MQ30S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the ELXS401VSN221MQ30S is 260°C (500°F) for 3 seconds or less, to prevent damage to the internal components.
-
Yes, the ELXS401VSN221MQ30S is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
Yes, the ELXS401VSN221MQ30S is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The ESR of the ELXS401VSN221MQ30S is 0.15 ohms maximum at 100 kHz, which is relatively low and suitable for high-frequency applications.
-
The ELXS401VSN221MQ30S is rated for operation up to 125°C, but derating is required above 85°C. Consult the datasheet for specific derating guidelines.