Part Details for ELXS3B1VSN471MQ45S by United Chemi-Con Inc
Results Overview of ELXS3B1VSN471MQ45S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELXS3B1VSN471MQ45S Information
ELXS3B1VSN471MQ45S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELXS3B1VSN471MQ45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELXS3B1VSN471MQ45S-ND
|
DigiKey | CAP ALUM 470UF 20% 315V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
382 In Stock |
|
$3.3261 / $7.4200 | Buy Now |
DISTI #
661-ELXS3B1V471MQ45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 315Volts 470uF 0.2 RoHS: Compliant | 0 |
|
$3.2100 / $4.1000 | Order Now |
|
Onlinecomponents.com | Cap Aluminum 470uF 315V 20% (25.4 X 45mm) Snap-In 10mm 1790mA 5000h 105C Bulk RoHS: Compliant | 0 |
|
$4.6600 / $6.7900 | Buy Now |
DISTI #
ELXS3B1VSN471M
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum 470uF 315V 20% (25.4 X 45mm) Snap-In 10mm 1790mA 5000h 105C Bulk RoHS: Compliant | 0 |
|
$4.6600 / $6.7900 | Buy Now |
Part Details for ELXS3B1VSN471MQ45S
ELXS3B1VSN471MQ45S CAD Models
ELXS3B1VSN471MQ45S Part Data Attributes
|
ELXS3B1VSN471MQ45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXS3B1VSN471MQ45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1790 mA | |
Series | LXS | |
Terminal Pitch | 10 mm |