Part Details for ELXS251VSN471MQ30S by Chemi-Con
Results Overview of ELXS251VSN471MQ30S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELXS251VSN471MQ30S Information
ELXS251VSN471MQ30S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELXS251VSN471MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87562956
|
Verical | Cap Aluminum Lytic 470uF 250V 20% (25.4 X 30mm) Snap-In 10mm 1.57A 5000h 105C Min Qty: 15 Package Multiple: 1 Date Code: 2147 | Americas - 1049 |
|
$2.7700 / $5.6900 | Buy Now |
Part Details for ELXS251VSN471MQ30S
ELXS251VSN471MQ30S CAD Models
ELXS251VSN471MQ30S Part Data Attributes
|
ELXS251VSN471MQ30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXS251VSN471MQ30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.0283 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1570 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXS251VSN471MQ30S
This table gives cross-reference parts and alternative options found for ELXS251VSN471MQ30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXS251VSN471MQ30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKMQ251VSN471MQ30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | ELXS251VSN471MQ30S vs EKMQ251VSN471MQ30S |
ELXS251VNN471MQ30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | ELXS251VSN471MQ30S vs ELXS251VNN471MQ30S |