Part Details for ELVH-M500G-HANJ-C-N2A4 by Amphenol Corporation
Results Overview of ELVH-M500G-HANJ-C-N2A4 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELVH-M500G-HANJ-C-N2A4 Information
ELVH-M500G-HANJ-C-N2A4 by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for ELVH-M500G-HANJ-C-N2A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVH-M500G-HANJ-C-N2A4
|
Avnet Americas | Pressure Sensor 3.3VDC 0mbar to 500mbar Gage 8-Pin J-Bend Surface Mount - Bulk (Alt: ELVH-M500G-HANJ-C-N2A4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7056 / $31.4776 | Buy Now |
DISTI #
683-VHM500GHANJCN2A4
|
Mouser Electronics | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant | 0 |
|
$28.8600 / $42.0400 | Order Now |
DISTI #
ELVHM500GHANJCN2A4
|
TTI | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 20 In Stock |
|
$28.8500 / $31.6700 | Buy Now |
Part Details for ELVH-M500G-HANJ-C-N2A4
ELVH-M500G-HANJ-C-N2A4 CAD Models
ELVH-M500G-HANJ-C-N2A4 Part Data Attributes
|
ELVH-M500G-HANJ-C-N2A4
Amphenol Corporation
Buy Now
|
Compare Parts:
ELVH-M500G-HANJ-C-N2A4
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |