Part Details for ELVH-M500D-HRRJ-C-N3A4 by All Sensors Corporation
Results Overview of ELVH-M500D-HRRJ-C-N3A4 by All Sensors Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELVH-M500D-HRRJ-C-N3A4 Information
ELVH-M500D-HRRJ-C-N3A4 by All Sensors Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for ELVH-M500D-HRRJ-C-N3A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8206
|
Newark | Pressure Sensor, Diff, -500 To 500Mbar, Pressure Type:Differential, Operating Pressure Min:-500Mbar, Operating Pressure Max:500Mbar, Supply Voltage Min:-, Supply Voltage Max:3.3Vdc, Sensor Case/Package:Sip, No. Of Pins:8Pins Rohs Compliant: Yes |Amphenol All Sensors ELVH-M500D-HRRJ-C-N3A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$9.6600 | Buy Now |
DISTI #
442-ELVH-M500D-HRRJ-C-N3A4-ND
|
DigiKey | SENSOR 7.25PSID 0.06" 14BIT 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5 In Stock |
|
$29.2696 / $36.3600 | Buy Now |
DISTI #
V99:2348_27354101
|
Arrow Electronics | Board Mount Pressure Sensor -0.5bar to 0.5bar Differential 8-Pin SMD Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$30.0073 | Buy Now |
DISTI #
ASEELVH-M500D-HRRJ-C-N3A4
|
Heilind Electronics | 500MBAR DIFF RR LID SMT COMM NO COATING I2C 3.3V | Americas - 7 in Stock |
|
$28.6721 / $33.6843 | Buy Now |
DISTI #
71800860
|
Verical | Board Mount Pressure Sensor -0.5bar to 0.5bar Differential 8-Pin SMD Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$23.2800 / $23.6000 | Buy Now |
DISTI #
ASEELVH-M500D-HRRJ-C-N3A4
|
Interstate Connecting Components | 500MBAR DIFF RR LID SMT COMM NO COATING I2C 3.3V | 2 |
|
$28.6721 / $33.6843 | Buy Now |