Part Details for ELPD-CAT5 by L-com Inc
Results Overview of ELPD-CAT5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELPD-CAT5 Information
ELPD-CAT5 by L-com Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-001 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 1ft | |
MP-54RJ45SNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-002 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 2ft | |
MP-54RJ45DNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-050 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft |
Price & Stock for ELPD-CAT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7655
|
Newark | Poe Surge Protector, 1 Port, Din, Suppressor Type:Poe Surge Protector, No. Of Lan Ports (Input):1Ports, Peak Surge Current:-, Suppressor Mounting:Din Rail, Product Range:- Rohs Compliant: Yes |L-Com ELPD-CAT5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9900 | Buy Now |
DISTI #
5073-ELPD-CAT5-ND
|
DigiKey | LPDIN MTD CAT5 100MBPS RJ45 Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.4300 | Buy Now |
DISTI #
71575277
|
RS | Lightning Surge Protector, DIN 3 Mount, In-Line 10/100 Base-T, CAT5, Indoor Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5300 / $53.1900 | RFQ |
|
Onlinecomponents.com | LPDIN MTD CAT5 100Mbps RJ45 RoHS: Compliant | 0 |
|
$51.6000 / $69.4000 | Buy Now |
DISTI #
77736454
|
Verical | ELPD-CAT5 Min Qty: 2 Package Multiple: 1 | Americas - 193 |
|
$48.1821 / $60.9900 | Buy Now |
DISTI #
ELPD-CAT5
|
L-com US | The ELPD-CAT5 protects valuable equipment from static discharge, lightning and faulty wiring. In considering the cost of replacing damaged equipment and resultant lost productivity, the cost of an inline suppressor is small. Featuring RJ45 Jacks, these adapters easily connect in-line with existing data connections. A ground lug is provided directly on the suppressor providing superior grounding. The ELPD-CAT5 features a rugged aluminum housing for maximum durability. This protector can be mounted to a DIN 3 rail using the DIN mounting clip located on the rear of the unit. For multiple protector installations, 3 position, 5 position and 10 position busbars are available to combine all the protector grounds together. Click here for more information. For more information and complete specification, click on the data sheet link in the Downloads tab. Note: This protector is not Power-Over-Ethernet (PoE) compatible. Min Qty: 1 Package Multiple: 1 | 193 |
|
$48.1800 / $60.9900 | Buy Now |