Part Details for ELM311MM5BC3CA by Bivar Inc
Results Overview of ELM311MM5BC3CA by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM311MM5BC3CA Information
ELM311MM5BC3CA by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELM311MM5BC3CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM311MM5BC3CA-ND
|
DigiKey | EXTRUDED VERTICAL T-1 3/4 (5MM) Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6357 | Buy Now |
DISTI #
749-ELM311MM5BC3CA
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 11 mm Length, 5 mm HE Red/Green LED w\ White Diffused Lens, Black PVC Alloy, 635/568 nm RoHS: Compliant | 0 |
|
$0.5160 / $1.2600 | Order Now |
Part Details for ELM311MM5BC3CA
ELM311MM5BC3CA CAD Models
ELM311MM5BC3CA Part Data Attributes
|
ELM311MM5BC3CA
Bivar Inc
Buy Now
|
Compare Parts:
ELM311MM5BC3CA
Bivar Inc
|
Samacsys Manufacturer | Bivar |