Part Details for ELM 7-23MM by Bivar Inc
Results Overview of ELM 7-23MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM 7-23MM Information
ELM 7-23MM by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELM 7-23MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4185
|
Newark | Led Mount, Self Retaining, Vertical, 23 Mm, 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 7-23MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1460 | Buy Now |
DISTI #
ELM7-23MM-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1107 | Buy Now |
DISTI #
749-ELM-7-23MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 23MM RoHS: Compliant | 0 |
|
$0.0990 / $0.1100 | Order Now |
DISTI #
70534298
|
RS | LED Mount, Self Retaining, Vertical,23 mm,3 mm LED,2 Lead, Round, Extruded PVC, Black Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1210 | RFQ |
DISTI #
ELM7-23MM
|
TME | Spacer sleeve, LED, Øout: 3mm, ØLED: 3mm, black, UL94V-0, PVC Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |
Part Details for ELM 7-23MM
ELM 7-23MM CAD Models
ELM 7-23MM Part Data Attributes
|
ELM 7-23MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 7-23MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |