Part Details for ELM 7-235 by Bivar Inc
Results Overview of ELM 7-235 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM 7-235 Information
ELM 7-235 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELM 7-235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4187
|
Newark | Led Mount, Self Retaining, Vertical, 0.235 In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 7-235 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
749-ELM-7-235
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .235 inch RoHS: Compliant | 0 |
|
$0.0450 / $0.2000 | Order Now |
DISTI #
70534297
|
RS | LED Mnt, Self Retaining, Vertical,0.235in.,3mm LED,2 Lead, Round, Extruded PVC, Black Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0520 | RFQ |
DISTI #
ELM7-235
|
TME | Spacer sleeve, LED, Øout: 3mm, ØLED: 3mm, black, UL94V-0, PVC Min Qty: 1000 | 0 |
|
$0.0562 / $0.0803 | RFQ |
Part Details for ELM 7-235
ELM 7-235 CAD Models
ELM 7-235 Part Data Attributes
|
ELM 7-235
Bivar Inc
Buy Now
|
Compare Parts:
ELM 7-235
Bivar Inc
|
Samacsys Manufacturer | Bivar |