-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELH688M050AS3AA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6200
|
Newark | 6800 50 Vv |Kemet ELH688M050AS3AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.8500 | Buy Now |
DISTI #
399-ELH688M050AS3AA-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 400 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3871 | Buy Now |
DISTI #
ELH688M050AS3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor 6800 uF 50 V 20 SnapIn (Alt: ELH688M050AS3AA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELH688M050AS3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH688M050AS3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3850 mA | |
Surface Mount | NO | |
Tan Delta | 0.42 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELH688M050AS3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH688M050AS3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1682LFM3035LKN08E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | ELH688M050AS3AA vs 1682LFM3035LKN08E0 |
1682LFM3035LKN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | ELH688M050AS3AA vs 1682LFM3035LKN4810 |
8682LFM3035LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | ELH688M050AS3AA vs 8682LFM3035LKN28E0 |
LKG1H682MESBAK | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | ELH688M050AS3AA vs LKG1H682MESBAK |
QP688M1H | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | ELH688M050AS3AA vs QP688M1H |
LS682M1H-3035 | Xicon Passive Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | ELH688M050AS3AA vs LS682M1H-3035 |
2682LFM3035LKN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | ELH688M050AS3AA vs 2682LFM3035LKN78F0 |
B41231C6688M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | ELH688M050AS3AA vs B41231C6688M067 |
2682LFM3035LKN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | ELH688M050AS3AA vs 2682LFM3035LKN18E0 |
8682LFM3035LKN3810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | ELH688M050AS3AA vs 8682LFM3035LKN3810 |