Part Details for ELH277M350AS3AA by KEMET Corporation
Results Overview of ELH277M350AS3AA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELH277M350AS3AA Information
ELH277M350AS3AA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELH277M350AS3AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELH277M350AS3AA
|
Avnet Abacus | (Alt: ELH277M350AS3AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELH277M350AS3AA
ELH277M350AS3AA CAD Models
ELH277M350AS3AA Part Data Attributes
|
ELH277M350AS3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH277M350AS3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 737 mΩ | |
Leakage Current | 1.9 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH277M350AS3AA
This table gives cross-reference parts and alternative options found for ELH277M350AS3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH277M350AS3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1271MFM3035LKN7850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | ELH277M350AS3AA vs 1271MFM3035LKN7850 |
8271MFM3035LKN1850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | ELH277M350AS3AA vs 8271MFM3035LKN1850 |
1271MFM3035LKN38E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | ELH277M350AS3AA vs 1271MFM3035LKN38E0 |
1271MFM3035LKN58E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | ELH277M350AS3AA vs 1271MFM3035LKN58E0 |
2271MFM3035LKN0810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | ELH277M350AS3AA vs 2271MFM3035LKN0810 |
1271MFM3035LKN9810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | ELH277M350AS3AA vs 1271MFM3035LKN9810 |
LH350M0270BP3-3035 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | ELH277M350AS3AA vs LH350M0270BP3-3035 |
2271MFM3035LKN9810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | ELH277M350AS3AA vs 2271MFM3035LKN9810 |
2271MFM3035LKN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | ELH277M350AS3AA vs 2271MFM3035LKN18E0 |
2271MFM3035LKN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | ELH277M350AS3AA vs 2271MFM3035LKN08F0 |