Part Details for ELG827M200AS3AA by KEMET Corporation
Results Overview of ELG827M200AS3AA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELG827M200AS3AA Information
ELG827M200AS3AA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELG827M200AS3AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELG827M200AS3AA
|
Avnet Abacus | (Alt: ELG827M200AS3AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELG827M200AS3AA
ELG827M200AS3AA CAD Models
ELG827M200AS3AA Part Data Attributes
|
ELG827M200AS3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG827M200AS3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 243 mΩ | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELG827M200AS3AA
This table gives cross-reference parts and alternative options found for ELG827M200AS3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG827M200AS3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL215922821E3 | Vishay Intertechnologies | $9.0700 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | ELG827M200AS3AA vs MAL215922821E3 |
LC200M0820BPF-3035 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | ELG827M200AS3AA vs LC200M0820BPF-3035 |
EKMH201VSN821MR35T | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, ROHS COMPLIANT | ELG827M200AS3AA vs EKMH201VSN821MR35T |
ELXQ201VSN821MR35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | ELG827M200AS3AA vs ELXQ201VSN821MR35S |
SLJ827M200S1A5S35K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | ELG827M200AS3AA vs SLJ827M200S1A5S35K |
2821MCM3035LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | ELG827M200AS3AA vs 2821MCM3035LHN1110 |
2821MCM3035LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | ELG827M200AS3AA vs 2821MCM3035LHN3110 |
8821MCM3035LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | ELG827M200AS3AA vs 8821MCM3035LHN3110 |
8821MCM3035LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | ELG827M200AS3AA vs 8821MCM3035LHN2110 |
1821MCM3035LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | ELG827M200AS3AA vs 1821MCM3035LHN4110 |