Part Details for ELFH11250 by Amphenol PCD
Results Overview of ELFH11250 by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELFH11250 Information
ELFH11250 by Amphenol PCD is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for ELFH11250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APC1251-ND
|
DigiKey | TERM BLOCK HDR 11POS 5.08MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3894 | Buy Now |
DISTI #
70026634
|
RS | Terminal Block Connector, PCB, 11, 5.08 mm, Vert., Black, 15 A, 300 V Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $2.1200 | RFQ |