Part Details for ELCM-1H by MACOM
Results Overview of ELCM-1H by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELCM-1H Information
ELCM-1H by MACOM is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ELCM-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELCM-1H
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ELCM-1H
ELCM-1H CAD Models
ELCM-1H Part Data Attributes
|
ELCM-1H
MACOM
Buy Now
Datasheet
|
Compare Parts:
ELCM-1H
MACOM
Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 8dB Conversion Loss-Max, NON HERMETIC, SM-87, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
ELCM-1H Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane on the bottom layer, a signal layer on the top layer, and power planes on the inner layers. The device should be placed near the edge of the board to minimize signal reflections.
-
MACOM recommends attaching a heat sink to the device, and ensuring good airflow around the device. The thermal pad on the bottom of the device should be connected to a solid ground plane on the PCB to dissipate heat efficiently.
-
The recommended input and output matching network depends on the specific application and frequency range. MACOM provides a reference design in the application note AN-2171, which can be used as a starting point for optimization.
-
The recommended biasing scheme is to use a voltage regulator to set the Vdd voltage to 5V, and to use a resistor divider network to set the Vgg voltage to around 2.5V. The exact biasing scheme may vary depending on the specific application and frequency range.
-
The maximum operating temperature range for ELCM-1H is -40°C to +85°C. However, the device may be operated at higher temperatures with derating of the output power and gain.