Part Details for EL827M-V by Everlight Electronics Co Ltd
Results Overview of EL827M-V by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL827M-V Information
EL827M-V by Everlight Electronics Co Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for EL827M-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL827M-V-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-DIP Min Qty: 135 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4787 | Buy Now |
DISTI #
EL827M-V
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube - Tape and Reel (Alt: EL827M-V) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.4692 | Buy Now |
Part Details for EL827M-V
EL827M-V CAD Models
EL827M-V Part Data Attributes
|
EL827M-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL827M-V
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |
EL827M-V Frequently Asked Questions (FAQ)
-
The recommended storage temperature for EL827M-V is -40°C to 100°C.
-
Yes, the EL827M-V is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
-
The typical junction-to-ambient thermal resistance of the EL827M-V is around 150°C/W.
-
Yes, the EL827M-V is suitable for use in high-humidity environments, with a moisture sensitivity level (MSL) of 3.
-
The recommended operating temperature range for the EL827M-V is -40°C to 85°C.