Part Details for EL7232CSZ by Intersil Corporation
Results Overview of EL7232CSZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL7232CSZ Information
EL7232CSZ by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for EL7232CSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for EL7232CSZ
EL7232CSZ CAD Models
EL7232CSZ Part Data Attributes
|
EL7232CSZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7232CSZ
Intersil Corporation
Dual Channel, High Speed, High Current Line Driver with 3-State; PDIP8, SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 25 ns | |
Width | 3.9116 mm |
Alternate Parts for EL7232CSZ
This table gives cross-reference parts and alternative options found for EL7232CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7232CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL7232CSZ-T7 | Renesas Electronics Corporation | $2.9966 | Dual Channel, High Speed, High Current Line Driver with 3-State, SOICN, /Reel | EL7232CSZ vs EL7232CSZ-T7 |
EL7232CS-T13 | Intersil Corporation | Check for Price | DUAL LINE DRIVER, PDSO8, SO-8 | EL7232CSZ vs EL7232CS-T13 |
EL7232CS | Rochester Electronics LLC | Check for Price | DUAL LINE DRIVER, PDSO8 | EL7232CSZ vs EL7232CS |
EL7232CS-T7 | Intersil Corporation | Check for Price | DUAL LINE DRIVER, PDSO8, SO-8 | EL7232CSZ vs EL7232CS-T7 |
EL7232CSZ | Renesas Electronics Corporation | Check for Price | Dual Channel, High Speed, High Current Line Driver with 3-State, SOICN, /Tube | EL7232CSZ vs EL7232CSZ |
EL7232CS | Intersil Corporation | Check for Price | DUAL LINE DRIVER, PDSO8 | EL7232CSZ vs EL7232CS |
EL7232CSZ-T13 | Renesas Electronics Corporation | Check for Price | Dual Channel, High Speed, High Current Line Driver with 3-State, SOICN, /Reel | EL7232CSZ vs EL7232CSZ-T13 |
EL7232CSZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the EL7232CSZ involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure the EL7232CSZ operates within its SOA, monitor the input voltage, output current, and junction temperature. Keep the input voltage within the recommended range, and ensure the output current does not exceed the maximum rating. Also, provide adequate heat sinking to keep the junction temperature below the maximum rating.
-
Exceeding the maximum junction temperature of the EL7232CSZ can lead to reduced performance, decreased lifespan, and even permanent damage to the IC. It can also cause the IC to enter thermal shutdown, which can affect system reliability.
-
To troubleshoot issues with the EL7232CSZ, start by verifying the PCB layout and component values. Check for proper decoupling, correct component orientation, and adequate heat sinking. Use an oscilloscope to monitor the input and output waveforms, and consult the datasheet and application notes for guidance on troubleshooting common issues.
-
The EL7232CSZ is a commercial-grade IC, and its use in high-reliability or aerospace applications may require additional testing and qualification. Consult with Intersil Corporation or a qualified reliability engineer to determine the IC's suitability for such applications.