Part Details for EL7232CS by Rochester Electronics LLC
Results Overview of EL7232CS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL7232CS Information
EL7232CS by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for EL7232CS
EL7232CS CAD Models
EL7232CS Part Data Attributes
|
EL7232CS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EL7232CS
Rochester Electronics LLC
DUAL LINE DRIVER, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EL7232CS
This table gives cross-reference parts and alternative options found for EL7232CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7232CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL7232CSZ-T7 | Renesas Electronics Corporation | $2.9966 | Dual Channel, High Speed, High Current Line Driver with 3-State, SOICN, /Reel | EL7232CS vs EL7232CSZ-T7 |
EL7232CS | Intersil Corporation | Check for Price | DUAL LINE DRIVER, PDSO8 | EL7232CS vs EL7232CS |
EL7232CSZ-T13 | Renesas Electronics Corporation | Check for Price | Dual Channel, High Speed, High Current Line Driver with 3-State, SOICN, /Reel | EL7232CS vs EL7232CSZ-T13 |
EL7232CS-T7 | Intersil Corporation | Check for Price | DUAL LINE DRIVER, PDSO8, SO-8 | EL7232CS vs EL7232CS-T7 |