Part Details for EL7156CSZ-T7 by Intersil Corporation
Results Overview of EL7156CSZ-T7 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL7156CSZ-T7 Information
EL7156CSZ-T7 by Intersil Corporation is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for EL7156CSZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 3791 |
|
RFQ | |
|
Win Source Electronics | IC PIN DRIVER 3STATE 8-SOIC | 45080 |
|
$0.6881 / $1.0323 | Buy Now |
Part Details for EL7156CSZ-T7
EL7156CSZ-T7 CAD Models
EL7156CSZ-T7 Part Data Attributes
|
EL7156CSZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7156CSZ-T7
Intersil Corporation
High Performance Pin Driver; SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for EL7156CSZ-T7
This table gives cross-reference parts and alternative options found for EL7156CSZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7156CSZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL7156CSZ-T7 | Renesas Electronics Corporation | $4.4344 | High Performance Pin Driver, SOICN, /Reel | EL7156CSZ-T7 vs EL7156CSZ-T7 |
EL7156CS-T7 | Intersil Corporation | Check for Price | 3.5A HALF BRIDGE BASED PRPHL DRVR, PDSO8, SO-8 | EL7156CSZ-T7 vs EL7156CS-T7 |
EL7156CS | Intersil Corporation | Check for Price | 3.5A HALF BRIDGE BASED PRPHL DRVR, PDSO8, SO-8 | EL7156CSZ-T7 vs EL7156CS |
EL7156CSZ-T13 | Renesas Electronics Corporation | Check for Price | High Performance Pin Driver, SOICN, /Reel | EL7156CSZ-T7 vs EL7156CSZ-T13 |
EL7156CS-T13 | Intersil Corporation | Check for Price | 3.5A HALF BRIDGE BASED PRPHL DRVR, PDSO8, SO-8 | EL7156CSZ-T7 vs EL7156CS-T13 |
EL7156CSZ-T7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the EL7156CSZ-T7 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper thermal management, it's recommended to provide a heat sink or a thermal pad on the top of the device, and to keep the ambient temperature below 85°C. Additionally, ensure good airflow around the device and avoid blocking the airflow with other components.
-
The recommended input capacitor value for the EL7156CSZ-T7 is 10uF to 22uF, with an ESR of less than 1 ohm. This helps to filter out noise and ensure stable operation.
-
Yes, the EL7156CSZ-T7 is suitable for high-reliability applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability. However, it's recommended to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
-
To troubleshoot issues with the EL7156CSZ-T7, start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered and that there are no signs of physical damage. Use an oscilloscope to check for noise and oscillations. If the issue persists, consult the datasheet and application notes for guidance.