Part Details for EL7156CS-T13 by Intersil Corporation
Results Overview of EL7156CS-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL7156CS-T13 Information
EL7156CS-T13 by Intersil Corporation is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for EL7156CS-T13
EL7156CS-T13 CAD Models
EL7156CS-T13 Part Data Attributes
|
EL7156CS-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7156CS-T13
Intersil Corporation
3.5A HALF BRIDGE BASED PRPHL DRVR, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Mentor OK | true | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for EL7156CS-T13
This table gives cross-reference parts and alternative options found for EL7156CS-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7156CS-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL7156CSZ-T7 | Renesas Electronics Corporation | $4.4344 | High Performance Pin Driver, SOICN, /Reel | EL7156CS-T13 vs EL7156CSZ-T7 |
EL7156CS-T7 | Intersil Corporation | Check for Price | 3.5A HALF BRIDGE BASED PRPHL DRVR, PDSO8, SO-8 | EL7156CS-T13 vs EL7156CS-T7 |
EL7156CS | Intersil Corporation | Check for Price | 3.5A HALF BRIDGE BASED PRPHL DRVR, PDSO8, SO-8 | EL7156CS-T13 vs EL7156CS |
EL7156CSZ-T13 | Renesas Electronics Corporation | Check for Price | High Performance Pin Driver, SOICN, /Reel | EL7156CS-T13 vs EL7156CSZ-T13 |