Part Details for EL5462ISZ-T7 by Intersil Corporation
Results Overview of EL5462ISZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL5462ISZ-T7 Information
EL5462ISZ-T7 by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for EL5462ISZ-T7
EL5462ISZ-T7 CAD Models
EL5462ISZ-T7 Part Data Attributes
|
EL5462ISZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5462ISZ-T7
Intersil Corporation
500MHz Low Power Current Feedback Amplifier; SOIC14; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Slew Rate-Min | 2500 V/us | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9116 mm |
Alternate Parts for EL5462ISZ-T7
This table gives cross-reference parts and alternative options found for EL5462ISZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5462ISZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL5462IS | Intersil Corporation | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, PDSO14, SO-14 | EL5462ISZ-T7 vs EL5462IS |
EL5462IS-T13 | Intersil Corporation | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, PDSO14, SO-14 | EL5462ISZ-T7 vs EL5462IS-T13 |
EL5462ISZ-T13 | Intersil Corporation | Check for Price | 500MHz Low Power Current Feedback Amplifier; SOIC14; Temp Range: -40° to 85°C | EL5462ISZ-T7 vs EL5462ISZ-T13 |
EL5462IS-T7 | Intersil Corporation | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, PDSO14, SO-14 | EL5462ISZ-T7 vs EL5462IS-T7 |
EL5462ISZ | Intersil Corporation | Check for Price | 500MHz Low Power Current Feedback Amplifier; SOIC14; Temp Range: -40° to 85°C | EL5462ISZ-T7 vs EL5462ISZ |
EL5462ISZ-T7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the EL5462ISZ-T7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to minimize the distance between the output and the load.
-
To ensure stability, make sure to follow the recommended output filter configuration, use a sufficient output capacitor value, and keep the output impedance low. Additionally, avoid using long output traces and minimize the distance between the output and the load. If oscillations occur, try adding a small series resistor (e.g., 1-10 ohms) between the output and the load.
-
The maximum power dissipation of the EL5462ISZ-T7 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the actual operating conditions to ensure reliable operation.
-
The EL5462ISZ-T7 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to maintain a safe operating temperature. Additionally, consider using a thermally enhanced package or a heat sink to reduce the junction temperature.
-
To troubleshoot issues with the EL5462ISZ-T7, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and ensure that it follows the recommended guidelines. Use an oscilloscope to monitor the output voltage and current waveforms. If the issue persists, try replacing the device or checking for any damage to the surrounding components.