Part Details for EL5167ICZ-T7A by Elantec Semiconductor Inc
Results Overview of EL5167ICZ-T7A by Elantec Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL5167ICZ-T7A Information
EL5167ICZ-T7A by Elantec Semiconductor Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for EL5167ICZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL5167ICZ-T7A-ND
|
DigiKey | VIDEO AMPLIFIER Min Qty: 163 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
62760 In Stock |
|
$1.8500 | Buy Now |
DISTI #
87423208
|
Verical | EL5167ICZ-T7A Min Qty: 169 Package Multiple: 1 Date Code: 0701 | Americas - 62760 |
|
$2.2250 | Buy Now |
|
Rochester Electronics | 1.4GHz Current Feedback Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 62760 |
|
$1.4200 / $1.7800 | Buy Now |