Part Details for EL0311520000G by Anytek Technology Corporation Ltd
Results Overview of EL0311520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL0311520000G Information
EL0311520000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EL0311520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL0311520000G-ND
|
DigiKey | TERM BLOCK HDR 3POS 3.50MM Min Qty: 2550 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1615 | Buy Now |
DISTI #
71864164
|
RS | TerminalBlock, EK-5.08-23PGreen, Trivalence-CrZinccontactNiplated, MARK Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4040 / $4.5880 | RFQ |
DISTI #
ANYEL0311520000G
|
Heilind Electronics | EL-3.5- 3P GREENNEW TYPERAL601 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Header - 300V 10A - 3 Pole - Green(New type)(RAL6018/T) - CONTACT WITH TIN PLATED PA66 @ mark 180° Open RoHS: Compliant | 0 |
|
$0.1430 / $0.1806 | Buy Now |
DISTI #
ANYEL0311520000G
|
Interstate Connecting Components | EL-3.5- 3P GREENNEW TYPERAL601 | 0 |
|
Buy Now |