-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKZN800ELL471ML20S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKZN800ELL471ML20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 80V 470uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6000 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKZN800ELL471ML20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZN800ELL471ML20S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.376 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1075 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EKZN800ELL471ML20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN800ELL471ML20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF1620471M080B | Kyocera AVX Components | $0.8516 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | EKZN800ELL471ML20S vs REF1620471M080B |
EEUFS1K471SB | Panasonic Electronic Components | $1.1972 | Aluminum Electrolytic Capacitor, | EKZN800ELL471ML20S vs EEUFS1K471SB |
EEUFS1K471S | Panasonic Electronic Components | $1.2970 | Aluminum Electrolytic Capacitor, | EKZN800ELL471ML20S vs EEUFS1K471S |
EKYB800EC3471ML20S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EKZN800ELL471ML20S vs EKYB800EC3471ML20S |
EKZN800EC5471ML20S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EKZN800ELL471ML20S vs EKZN800EC5471ML20S |
EKZN800EBC471ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EKZN800ELL471ML20S vs EKZN800EBC471ML20S |
EKYB800EIJ471ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | EKZN800ELL471ML20S vs EKYB800EIJ471ML20S |
EKZN800EC3471ML20S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EKZN800ELL471ML20S vs EKZN800EC3471ML20S |
EKZN800EIJ471ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKZN800ELL471ML20S vs EKZN800EIJ471ML20S |
EKYB800EBD471ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | EKZN800ELL471ML20S vs EKYB800EBD471ML20S |