Part Details for EKZH6R3ETD122MJC5S by United Chemi-Con Inc
Results Overview of EKZH6R3ETD122MJC5S by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKZH6R3ETD122MJC5S Information
EKZH6R3ETD122MJC5S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKZH6R3ETD122MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4629987
|
Farnell | CAP, ALU ELEC, 1200UF, 6.3V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 800 |
|
$0.2908 / $1.4135 | Buy Now |
DISTI #
565-3627-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V RADIAL Min Qty: 800 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2353 | Buy Now |
DISTI #
661-EKZH6R3D122MJC5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 6.3 Volt RoHS: Compliant | 0 |
|
$0.2350 / $0.9900 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1240mA 6000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1728 / $0.3172 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 1600 |
|
$0.1451 / $0.5182 | Buy Now |
|
Quest Components | 1280 |
|
$0.1797 / $0.6910 | Buy Now | |
|
Quest Components | 1280 |
|
$0.3316 / $0.8290 | Buy Now | |
DISTI #
EKZH6R3ETD122MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1240mA 6000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1728 / $0.3172 | Buy Now |
Part Details for EKZH6R3ETD122MJC5S
EKZH6R3ETD122MJC5S CAD Models
EKZH6R3ETD122MJC5S Part Data Attributes
|
EKZH6R3ETD122MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZH6R3ETD122MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1240 mA | |
Series | KZH | |
Terminal Pitch | 5 mm |
EKZH6R3ETD122MJC5S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the EKZH6R3ETD122MJC5S is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude. However, it's recommended to consult the datasheet and perform additional testing to ensure the capacitor meets the specific requirements of your application.
-
The EKZH6R3ETD122MJC5S is designed for high-frequency applications, but its impedance and ESR (Equivalent Series Resistance) may increase at high frequencies. It's recommended to consult the impedance vs. frequency graph in the datasheet and perform additional testing to ensure the capacitor meets the specific requirements of your application.
-
Yes, the EKZH6R3ETD122MJC5S is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.
-
The recommended storage condition for the EKZH6R3ETD122MJC5S is in a dry, cool place with a temperature range of 5°C to 30°C (41°F to 86°F) and humidity below 70%. Avoid storing the capacitor in direct sunlight or near heat sources.