Part Details for EKZH6R3ETD122MJC5S by Chemi-Con
Results Overview of EKZH6R3ETD122MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKZH6R3ETD122MJC5S Information
EKZH6R3ETD122MJC5S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for EKZH6R3ETD122MJC5S
EKZH6R3ETD122MJC5S CAD Models
EKZH6R3ETD122MJC5S Part Data Attributes
|
EKZH6R3ETD122MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZH6R3ETD122MJC5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0756 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 744 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZH6R3ETD122MJC5S
This table gives cross-reference parts and alternative options found for EKZH6R3ETD122MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZH6R3ETD122MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6.3AX1200MEFC10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF | EKZH6R3ETD122MJC5S vs 6.3AX1200MEFC10X12.5 |
6.3ZLH1200MEFCCC10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKZH6R3ETD122MJC5S vs 6.3ZLH1200MEFCCC10X12.5 |
6.3ZLH1200MEFC10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF | EKZH6R3ETD122MJC5S vs 6.3ZLH1200MEFC10X12.5 |
6.3ZLJ1200MRK10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | EKZH6R3ETD122MJC5S vs 6.3ZLJ1200MRK10X12.5 |
EEUFR0J122(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKZH6R3ETD122MJC5S vs EEUFR0J122(B) |
EKYB6R3EC5122MJC5S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EKZH6R3ETD122MJC5S vs EKYB6R3EC5122MJC5S |
EKYA6R3EBC122MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKZH6R3ETD122MJC5S vs EKYA6R3EBC122MJC5S |
NRSH122M6.3V10X12.5TB12.7MMPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKZH6R3ETD122MJC5S vs NRSH122M6.3V10X12.5TB12.7MMPF |
6.3ZLH1200MSG10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | EKZH6R3ETD122MJC5S vs 6.3ZLH1200MSG10X12.5 |
EKZM6R3EIJ122MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EKZH6R3ETD122MJC5S vs EKZM6R3EIJ122MJC5S |