Part Details for EKZH350ELL101MF11D by Chemi-Con
Results Overview of EKZH350ELL101MF11D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKZH350ELL101MF11D Information
EKZH350ELL101MF11D by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKZH350ELL101MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87562721
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.5A 5000h 105C Bulk Min Qty: 500 Package Multiple: 1 Date Code: 2436 | Americas - 58850 |
|
$0.1310 / $0.2740 | Buy Now |
Part Details for EKZH350ELL101MF11D
EKZH350ELL101MF11D CAD Models
EKZH350ELL101MF11D Part Data Attributes
|
EKZH350ELL101MF11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZH350ELL101MF11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZH350ELL101MF11D
This table gives cross-reference parts and alternative options found for EKZH350ELL101MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZH350ELL101MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSH107M035S1A5E11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | EKZH350ELL101MF11D vs KSH107M035S1A5E11K |
SY035M0100K5F10611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | EKZH350ELL101MF11D vs SY035M0100K5F10611 |
8101LEMAA11RX01M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | EKZH350ELL101MF11D vs 8101LEMAA11RX01M |
8101LEMAA11RXN4B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | EKZH350ELL101MF11D vs 8101LEMAA11RXN4B |
SY035M0100CZF10611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | EKZH350ELL101MF11D vs SY035M0100CZF10611 |
RGA101M1VBK-0611B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | EKZH350ELL101MF11D vs RGA101M1VBK-0611B |
EKZM350EFC101MF11D | Chemi-Con | Check for Price | Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | EKZH350ELL101MF11D vs EKZM350EFC101MF11D |
RGA101M1VSR-0611P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | EKZH350ELL101MF11D vs RGA101M1VSR-0611P |
8101LEMAA11RXN5A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | EKZH350ELL101MF11D vs 8101LEMAA11RXN5A |
1101LEMAA11RXN111F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | EKZH350ELL101MF11D vs 1101LEMAA11RXN111F |